Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT273TQCT

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT273TQCT.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages16 years ago
Technical Drawing2 pages18 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT273TQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.682
Stock
268,082
404,867
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
13 ns
5.8 ns
Frequency
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT273TQCT.

Related Parts

Texas InstrumentsCY74FCT374TQCT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Texas InstrumentsCY74FCT574TQCT
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsCY74FCT2574ATQCT
Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SSOP -40 to 85
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HCT Series 5.5 V 5.2 mA Octal Positive-Edge Triggered D-type Flip-Flop-SSOP-20

Descriptions

Descriptions of Texas Instruments CY74FCT273TQCT provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Positive edge 200μA 13ns@ 50pF Non-inverting Non-inverting 1 4.75V 5.25V 64mA Master Reset FCT TTL 5pF 32mA SSOP-20 SMD mount,glue mount 8.75mm*4mm*1.5mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Non-Inverted; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:QSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 74FCT273TQCT