Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ABT541CSJX

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOP-II T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT541CSJX.

IHS

Datasheet12 pages19 years ago

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 20-SOP
onsemi74F245SJX
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
onsemi74F541SJX
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II T/R
Texas InstrumentsCY74FCT245CTSOCT
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74ABT541CSJX provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOP-II T/R
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Tristate 1 8 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SOP-20 SMD mount
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting -40C~85C TA 5.5V 6.1ns 32mA 64mA
Tape & Reel (TR) WITH DUAL OUTPUT ENABLE MATTE TIN 74ABT logic receiver 32mA 64mA 5.3mm 5V -40C~85C TA
IC BUFFER NON-INVERT 5.5V 20SOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd