Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT245CTSOC

Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT245CTSOC.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet9 pages25 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-7.94%

CAD Models

Download Texas Instruments CY74FCT245CTSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.841
$ 0.841
Stock
165,664
436,751
436,751
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
64 mA
64 mA
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT245CTSOC.

Related Parts

Texas InstrumentsSN74ABT244ADW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight BiCMOS 20-Pin SOIC
Texas InstrumentsSN74ABT541BDW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight BiCMOS 20-Pin SOIC
Texas InstrumentsSN74F244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CY74FCT245CTSOC provided by its distributors.

Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Logic, Transcvr Tri-St Octal, 20Soic; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Fct245; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CY74FCT245CTSOC
LOGIC, TRANSCVR TRI-ST OCTAL, 20SOIC; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74FCT245; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY74FCT245CTSOC .