What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CY74FCT16841CTPVC

20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85

$ 1.744
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16841CTPVC.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages18 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16841CTPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.744
$ 2.505
$ 2.505
Stock
321,774
205,376
205,376
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
13 ns
4.5 ns
4.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
500 µA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas Instruments74FCT162841CTPVCG4
20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74FCT162841CTPVCT
20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74FCT16823CTPVCG4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments CY74FCT16841CTPVC provided by its distributors.

20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85
4.5V~5.5V D-Typelocking Latch 1.5ns SSOP-56-300mil Latches ROHS
74FCT16841 Tube FCT 74FCT latch circuit 5.5ns 32mA 64mA 13ns 694.790113mg
500μA 1.5ns Non-inverting Tristate 2 4.5V 5.5V 64mA D-Type Transparent Latch FCT 2 32mA SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
LOGIC, 20BIT BUS-INT D LATCH, 56SSOP; Latch Type:D Type; Output Current:64mA; Propagation Delay:13ns; No. of Bits:20; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7416841; Logic IC Family:FCT; Logic IC Function:20-Bit Bus Interface D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.