What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 74FCT162841CTPVCG4

20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162841CTPVCG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages15 years ago
Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments 74FCT162841CTPVCG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.058
$ 1.058
Stock
10,072
211,196
211,196
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
15 ns
15 ns
15 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
500 µA
500 µA
500 µA

Related Parts

Texas InstrumentsCY74FCT162841CTPVC
20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsCY74FCT16841CTPVCT
20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsCY74FCT16841CTPVC
20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74FCT162841CTPVCG4 provided by its distributors.

20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85
Latch Transparent 3-ST 20-CH D-Type 56-Pin SSOP Tube
FCT SERIES DUAL 10-BIT DRIVER TRUE OUTPUT PDSO56
ICs, Latches Logic; Latch Type:D-Type; Output Current:24mA; Propagation Delay:5.5ns; No. of Bits:20bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.