What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ABT16841DLR

20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
$ 2.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16841DLR.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages16 years ago
Datasheet12 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT16841DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.595
$ 3.463
$ 3.463
Stock
208,391
227,058
227,058
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCY74FCT16823CTPVC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Texas InstrumentsCY74FCT16841CTPVC
20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsCY74FCT16841ATPVC
20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
74FCT162373 - FAST CMOS 16-BIT T / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP

Descriptions

Descriptions of Texas Instruments SN74ABT16841DLR provided by its distributors.

20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
74ABT16841 Cut Tape (CT) ABT 74ABT latch circuit 5.1ns 32mA 64mA 4.5ns 694.790113mg
89mA 3.2ns Non-inverting Tristate 2 4.5V 5.5V 64mA D-Type Transparent Latch ABT 2 32mA SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
ICs, Latches Logic; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.