What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CY74FCT16841ATPVC

20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85

$ 1.744
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16841ATPVC.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages15 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16841ATPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.744
$ 2.505
$ 2.505
Stock
138,212
214,979
214,979
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
23 ns
4.5 ns
4.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
5 µA
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Texas InstrumentsSN74AHC16373DLR
IC 16BIT TRANSP D LATCH 48-SSOP / 16-BIT TRANSPARENT D-TYPE LATCHES WITH 3-STATE OUTPUTS
Texas InstrumentsSN74AHC16373DL
74AHC16373 Tube AHC/VHC/H/U/V 74AHC latch circuit 8mA 8mA 17ns 600.301152mg -40C~85C
Texas Instruments74AC16373DL
IC 16BIT D-TYPE LATCH 48SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP

Descriptions

Descriptions of Texas Instruments CY74FCT16841ATPVC provided by its distributors.

20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85
74FCT16841 Tube FCT 74FCT latch circuit 9ns 32mA 64mA 23ns 694.790113mg
500μA 1.5ns Non-inverting Tristate 2 4.5V 5.5V 64mA D-Type Transparent Latch FCT 2 32mA SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
ICs, Latches Logic; Latch Type:D-Type; Output Current:64mA; Propagation Delay:13ns; No. of Bits:20bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.