Texas Instruments 74AC16373DL

IC 16BIT D-TYPE LATCH 48SSOP / D-Type Transparent Latch 2 Channel 8: 8 IC Tri-State 48-SSOP
$ 2.108
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16373DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.69%

CAD Models

Download Texas Instruments 74AC16373DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.108
$ 1.615
Stock
191,243
287,547
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
22.3 ns
22.3 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74AC16374DLR
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74AC16374DL
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74AHC16374DL
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
IC TRANSP LATCH 16BIT 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments 74AC16373DL provided by its distributors.

IC 16BIT D-TYPE LATCH 48SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
74AC16373 Tube AC 74AC latch circuit 10ns 24mA 24mA 22.3ns 600.301152mg

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.