Texas Instruments CY74FCT16373ATPACT

16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85
$ 1.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16373ATPACT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16373ATPACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.249
$ 1.39
$ 1.39
Stock
479,868
272,597
272,597
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
6.7 ns
5.2 ns
5.2 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
500 µA
500 µA
500 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74FCT162373ATPACT
16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP
SHIFT REGISTER, 8BIT, -40 TO 85DEG C; Available until stocks are exhausted
Texas InstrumentsSN74ABT16374ADGGR
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74ABT16373ADGGR
16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT16373ATPACT provided by its distributors.

16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85
4.5V~5.5V D-Typelocking Latch 2ns TSSOP-48-6.1mm Latches ROHS
500μA 2ns Non-inverting Tristate 2 4.5V 5.5V 64mA D-Type Transparent Latch FCT 2 32mA TSSOP-48 SMD mount,glue mount 12.5mm*6.1mm*1.15mm
ICs, Latches Logic; Latch Type:D-Type; Output Current:64mA; Propagation Delay:5.2ns; No. of Bits:16bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.