Texas Instruments 74FCT162373ATPACT

74FCT162373 Cut Tape (CT) FCT 74FCT latch circuit 24mA 24mA 5.2ns 223.195796mg -40C~85C
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162373ATPACT.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT162373ATPACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 1.249
$ 1.249
Stock
218,707
447,682
447,682
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
5.2 ns
6.7 ns
6.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
500 µA
500 µA
500 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

SHIFT REGISTER, 8BIT, -40 TO 85DEG C; Available until stocks are exhausted
Texas InstrumentsCY74FCT16373ATPACT
74FCT16373 Tape & Reel (TR) FCT 74FCT latch circuit 32mA 64mA 6.7ns 223.195796mg -40C~85C
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R
Texas InstrumentsCY74FCT16374CTPACT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85
Texas InstrumentsSN74ABT16374ADGGR
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-TSSOP -40 to 85
NXP Semiconductors74ABT16373BDGG,112
IC 16BIT D TYPE LATCH 48TSSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP

Descriptions

Descriptions of Texas Instruments 74FCT162373ATPACT provided by its distributors.

74FCT162373 Cut Tape (CT) FCT 74FCT latch circuit 24mA 24mA 5.2ns 223.195796mg -40C~85C
16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85
500μA 2ns Non-inverting Tristate 2 4.5V 5.5V 24mA D-Type Transparent Latch 74FCT 2 24mA TSSOP-48 SMD mount,glue mount 12.5mm*6.1mm*1.15mm
ICs, Latches Logic; Latch Type:D-Type; Output Current:24mA; Propagation Delay:5.2ns; No. of Bits:16bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.