Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CSD19536KTT

100-V, N channel NexFET™ power MOSFET, single D2PAK, 2.4 mOhm 2-DDPAK/TO-263 -55 to 175

$ 2.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD19536KTT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages12 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-6.15%

CAD Models

Download Texas Instruments CSD19536KTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.264
$ 1.715
$ 1.715
Stock
518,409
289,218
289,218
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
200 A
180 A
180 A
Threshold Voltage
-
-
-
Rds On Max
2.4 mΩ
4.3 mΩ
4.3 mΩ
Gate to Source Voltage (Vgs)
20 V
16 V
16 V
Power Dissipation
375 W
370 W
370 W
Input Capacitance
12 nF
11.36 nF
11.36 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi N-Ch MOSFET PowerTrench, Vds=80V, Id=229A, D2PAK (TO-263), SMD, 7-Pin
onsemiFDB031N08
N-Channel 75 V 3.1 mOhm Surface Mount PowerTrench® Mosfet - D2PAK-3
MOSFET N-CH 75V 240A D2PAK / N-Channel 75 V 240A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 100V 180A D2PAK
Power MOSFET, N Channel, 100 V, 214 A, 0.0035 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 100V 180A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Texas Instruments CSD19536KTT provided by its distributors.

100-V, N channel NexFET™ power MOSFET, single D2PAK, 2.4 mOhm 2-DDPAK/TO-263 -55 to 175
Trans MOSFET N-CH Si 100V 200A 3-Pin(2+Tab) DDPAK T/R
Trans MOSFET N-CH 100V 272A 3-Pin TO-263 T/R
MOSFET 100V N-Channel NexFET Power MOSFET
375W(Tc) 20V 3.2V@250µA 153nC@10V 1 N-Ch 100V 2.4mΩ@100A,10V 200A 12nF@50V DDPAK, TO-263-3 SMD 5.08mm H
Power Field-Effect Transistor, 200A I(D), 100V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
CSD19536KTT 100V, N CHANNEL NEXF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.