Texas Instruments CSD18535KTTT

60-V, N channel NexFET™ power MOSFET, single D2PAK, 2 mOhm 2-DDPAK/TO-263 -55 to 175
$ 2.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD18535KTTT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Technical Drawing2 pages12 years ago

TME

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-5.19%

CAD Models

Download Texas Instruments CSD18535KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.221
$ 1.7
Stock
264,072
410,274
Authorized Distributors
3
4
Mount
Surface Mount
Surface Mount
Case/Package
TO-263
TO-263
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
279 A
200 A
Threshold Voltage
1.9 V
-
Rds On Max
2 mΩ
2 mΩ
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
6.62 nF
6.62 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD18535KTTT.

Related Parts

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package
InfineonIRFS3206PBF
IRFS3206PBF N-channel MOSFET Transistor, 210 A, 60 V, 3-Pin D2PAK
N CH POWER MOSFET, HEXFET, 60V, 270A, D2PAK; Transistor Polarity:N Channel; Cont
onsemiFDB024N06
N-Channel 60 V 2.4 mO Surface Mount PowerTrench Mosfet - D2PAK-3
onsemiFDB5800
N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ
onsemiFDB088N08
onsemi N-Channel MOSFET, PowerTrench, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin

Descriptions

Descriptions of Texas Instruments CSD18535KTTT provided by its distributors.

60-V, N channel NexFET™ power MOSFET, single D2PAK, 2 mOhm 2-DDPAK/TO-263 -55 to 175
MOSFET N-CH 60V 200A TO-263 / Trans MOSFET N-CH Si 60V 200A 4-Pin(3+Tab) TO-263 T/R
MOSFET, N-CH, 60V, 279A, TO-263-3; Polarité transistor: Canal N; Courant de drain Id: 279A; Tension Vds max..: 60V; Résistance Rds(on): 0.0016ohm; Tension, mesure Rds: 10V; Tension de seuil Vgs: 1.9V; Dissipation de puissance
MOSFET, N-CH, 60V, 279A, TO-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:279A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0016ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.9V; Power Dissipation Pd:300W; Transistor Case Style:TO-263; No. of Pins:3Pins; Operating Temperature Max:175°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD18535KTTT .