Texas Instruments CSD18503Q5A

40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 4.3 mOhm 8-VSONP -55 to 150
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD18503Q5A.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet13 pages11 years ago
Datasheet12 pages13 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago

element14 APAC

Newark

Augswan

LCSC

Inventory History

3 month trend:
+54.90%

CAD Models

Download Texas Instruments CSD18503Q5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.828
$ 0.873
Stock
6,245,886
430,165
Authorized Distributors
1
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
19 A
19 A
Threshold Voltage
1.8 V
-
Rds On Max
4.3 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.1 W
-
Input Capacitance
2.64 nF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
N CH POWER MOSFET, HEXFET, 30V, 23A, PQFN-8; Transistor Polarity:N Channel; Cont
InfineonIRF6616TRPBF
Single N-Channel 40 V 5 mOhm 29 nC HEXFET® Power Mosfet - DirectFET®
83W(Tc) 20V 2.5V@250µA 100nC@10V N-Channel MOSFET 40V 3.4mΩ@18A,10V 74A 5nF@20V SMD
Single N-Channel Power MOSFET 40V, 85A, 3.8mΩ Power MOSFET 40V, 85A, 3.8 mOhm, Single N-Channel, u8FL, Logic Level

Descriptions

Descriptions of Texas Instruments CSD18503Q5A provided by its distributors.

40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 4.3 mOhm 8-VSONP -55 to 150
MOSFET, N-CH, 40V, 100A, VSON-8; Polarité transistor: Canal N; Courant de drain Id: 100A; Tension Vds max..: 40V; Résistance Rds(on): 0.0034ohm; Tension, mesure Rds: 10V; Tension de seuil Vgs: 1.8V; Dissipation de puissance Pd
Mosfet, N-Ch, 40V, 100A, Vson-8; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:40V; On Resistance Rds(On):0.0034Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD18503Q5A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD18503Q5A .