What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CSD16321Q5

25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 2.6 mOhm 8-VSON-CLIP -55 to 150
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD16321Q5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Newark

Upverter

Augswan

Inventory History

3 month trend:
-42.66%

CAD Models

Download Texas Instruments CSD16321Q5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

20V Single N-Channel HEXFET Power MOSFET in a PQFN 5 by 6 package, PG-TDSON-8, RoHS
Single N-Channel 25 V 1.3 mOhm 17 nC HEXFET® Power Mosfet - DirectFET®
N-channel 25 V, 2.1 mΩ logic level MOSFET in LFPAK33 using NextPowerS3 Technology
25V Single N-Channel HEXFET Power MOSFET in a PQFN 5 x 6 B package, PG-TDSON-8, RoHS
NXP SemiconductorsPSMN1R7-25YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsPSMN1R9-25YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Texas Instruments CSD16321Q5 provided by its distributors.

25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 2.6 mOhm 8-VSON-CLIP -55 to 150
Trans MOSFET N-CH 25V 100A 8-Pin VSON-CLIP EP T/R
Texas Instruments NMOS NexFET, Vds=25 V, 100 A, VSON-CLIP, , 8
Power Field-Effect Transistor, 100A I(D), 25V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
CSD16321Q5 25V, N CH NEXFET MOSF
Mosfet, N Ch, 25V, 100A, 8Son; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:25V; On Resistance Rds(On):0.0019Ohm; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1.1V; Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD16321Q5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD16321Q5 .
  • CSD16321Q5.