Infineon IRF6892STRPBF

Single N-Channel 25 V 1.3 mOhm 17 nC HEXFET® Power Mosfet - DirectFET®
$ 0.745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6892STRPBF.

IHS

Datasheet10 pages14 years ago
Datasheet9 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Transistor Power MOSFET N-Channel 25V 147A 8-Pin SuperSO T/R
Single N-Channel 25 V 1.3 mOhm 39 nC HEXFET® Power Mosfet - DirectFET®
Single N Channel Power Mosfet 30V, 136A, 2.1M/Reel Rohs Compliant: Yes |Onsemi NTMFS4C03NT1G
Single N-Channel Power Logic Level MOSFET 30V, 159A, 1.7mΩ
Single N-Channel Power Logic Level MOSFET 30V, 159A, 1.7mΩ
Single N-Channel 25 V 32 mOhm 53 nC HEXFET® Power Mosfet - DirectFET®

Descriptions

Descriptions of Infineon IRF6892STRPBF provided by its distributors.

Single N-Channel 25 V 1.3 mOhm 17 nC HEXFET® Power Mosfet - DirectFET®
25V Single N-Channel HEXFET Power MOSFET in a DirectFET SQ package rated at 28 amperes optimized with low on resistance., DIRECTFET, RoHS
Infineon SCT
N CHANNEL, MOSFET, 25V, 28A DirectFET SQ; Transistor Polarity:N Channel + Schottky; Continuous Drain Current Id:28A; Drain Source Voltage Vds:25V; On Resistance Rds(on):0.0013ohm; Rds(on) Test Voltage Vgs:10V; No. of Pins:8 ;RoHS Compliant: Yes
Benefits: RoHS Compliant; 100% Rg tested; Low Profile (less than 0.7 mm); Dual Sided Cooling; Optimized for Control FET Applications; Optimized for High Frequency Switching; Low Package Inductance | Target Applications: MultiPhase SyncFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6892S
  • SP001532336