Texas Instruments CLVTH162373MDLREP

74LVTH162373 Tape & Reel (TR) LVT 74LVTH latch circuit 12mA 12mA 5ns 600.301152mg -55C~125C
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH162373MDLREP.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.54%

CAD Models

Download Texas Instruments CLVTH162373MDLREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 1.315
$ 1.315
Stock
250,450
286,046
286,046
Authorized Distributors
2
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
5 ns
2.7 ns
2.7 ns
Frequency
-
10 MHz
10 MHz
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN74LVTH16373DLR
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74LVTH16373DLRG4
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVTH16373DLR
2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Latch, 74LVT16373, D Type Transparent, Tri State, 3.9 ns, 64 mA, 48 Pins, SSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of Texas Instruments CLVTH162373MDLREP provided by its distributors.

74LVTH162373 Tape & Reel (TR) LVT 74LVTH latch circuit 12mA 12mA 5ns 600.301152mg -55C~125C
Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -55 to 125
Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP T/R
Ic, 16Bit D-Latch, 3-State, Ssop-48
IC D-TYPE TRANSPARENT LATCH 8:8
LVT SERIES DUAL 8-BIT DRIVER TRUE OUTPUT PDSO48
5mA 4.7ns Non-inverting Tristate 2 2.7V 3.6V 12mA D-Type Transparent Latch LVT 2 12mA SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.