Texas Instruments CDCVF855PWG4

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 28-Pin TSSOP Tube
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF855PWG4.

Texas Instruments

Datasheet15 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCVF855PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 3.457
$ 3.457
Stock
190,893
203,757
203,757
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
PLL
-
-
-
Input
SSTL-2
SSTL-2
SSTL-2
Max Frequency
220 MHz
180 MHz
180 MHz
Number of Outputs
4
4
4
Min Supply Voltage
2.18 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCV855IPWR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
Texas InstrumentsCDCV855IPW
IC 1:4 DDR PLL CLK-DRVR 28-TSSOP / PLL Clock Driver IC 180MHz 1 28-TSSOP (0.173", 4.40mm Width)
Texas InstrumentsCDCV855PW
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP Tube
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin TSSOP Tube
DUAL TRUE INDUSTRIAL Surface Mount Clock (Type) IC 85C 250MHz 4.5ns 0.024A
Renesas5V2310PGGI
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width

Descriptions

Descriptions of Texas Instruments CDCVF855PWG4 provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 28-Pin TSSOP Tube
2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85
SSTL-2 PLL Clock Driver 28-TSSOP (0.173 4.40mm Width) CDCVF855 clock generator circuit 2.7V 220MHz 10mA 9.7mm
IC, PLL CLOCK DRIVER, 220MHZ, TSSOP-28; Clock IC Type:PLL Clock Driver; Frequency:220MHz; No. of Outputs:5; Supply Current:140mA; Supply Voltage Range:2.3V to 2.7V; Digital IC Case Style:TSSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.