Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 83056AGI-01LF

DUAL TRUE INDUSTRIAL Surface Mount Clock (Type) IC 85C 250MHz 4.5ns 0.024A
$ 7.968
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 83056AGI-01LF.

Renesas

Datasheet15 pages22 years ago
Datasheet15 pages22 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 83056AGI-01LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-12-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-01
LTD Date2021-06-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

DUAL TRUE INDUSTRIAL Surface Mount Clock (Type) IC 85C 250MHz 4.5ns 3.465V
Clock Driver 2-IN LVCMOS/LVPECL/LVTTL 20-Pin TSSOP Tube
Texas InstrumentsCDCLVC1110PW
Low jitter, 1:10 LVCMOS fan-out clock buffer 20-TSSOP -40 to 85
Texas InstrumentsCDCLVC1110PWR
Low jitter, 1:10 LVCMOS fan-out clock buffer 20-TSSOP -40 to 85
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin TSSOP Tube
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP T/R

Descriptions

Descriptions of Renesas 83056AGI-01LF provided by its distributors.

DUAL TRUE INDUSTRIAL Surface Mount Clock (Type) IC 85C 250MHz 4.5ns 0.024A
IC CLK MULTPX 2:6 250MHZ 20TSSOP / Clock Multiplexer IC 2:6 250 MHz 20-TSSOP (0.173", 4.40mm Width)
Clock Multiplexer 6-OUT 2-IN Hexa 1:1 20-Pin TSSOP Tube
Multiplexer, 83056 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO20
Clock Drivers & Distribution 6 BIT 2:1 SINGLE ENDED MUX
2.375V 3.465V 250MHz TSSOP-20 SMD mount 6.5mm*4.4mm*1mm
6-Bit,2:1 Single-Ended LVCMOS Multiplexer
IC CLK MULTPX 2:6 250MHZ 20TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83056AGI01LF