Texas Instruments CDCVF2505PW

Zero Delay PLL Clock Driver Single 24MHz to 200MHz 8-Pin TSSOP Tube
$ 2.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF2505PW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet15 pages24 years ago

Newark

Factory Futures

element14 APAC

DigiKey

Inventory History

3 month trend:
+22.25%

CAD Models

Download Texas Instruments CDCVF2505PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.817
$ 2.041
Stock
418,590
1,188,924
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
PLL
-
-
Input
LVTTL
LVTTL
Max Frequency
200 MHz
200 MHz
Number of Outputs
4
4
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PLL Clock Generator Single 8-Pin TSSOP T/R
Texas InstrumentsCDCS502PW
Crystal oscillator / clock generator with optional SSC 8-TSSOP -40 to 85
Texas InstrumentsCDCS501PW
108MHz TSSOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCDCS503TPWRQ1
Automotive clock buffer/clock multiplier with optional SSC 8-TSSOP -40 to 105
PLL Based Clock Driver, S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Renesas501GILFT
Loco™ PLL Clock Multiplier

Descriptions

Descriptions of Texas Instruments CDCVF2505PW provided by its distributors.

Zero Delay PLL Clock Driver Single 24MHz to 200MHz 8-Pin TSSOP Tube
PLL Based Clock Driver, 2505 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL clock driver for synch. DRAM & gen. purp. apps w/spread spectrum compatibility, power down mode 8-TSSOP -40 to 85
PLL CLOCK DRIVER, 200MHZ, TSSOP-8; Clock IC Type:PLL Clock Driver; Frequency:200MHz; No. of Outputs:4Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock IC Case Style:TSSOP; No. of Pins:8Pins; Operating Temper
PLL CLOCK DRIVER, 200MHZ, TSSOP-8; Type d'horloge: Driver d'horloge PLL; Fréquence: 200MHz; Nombre de canauxde sortie: 4Sortie(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier de CI d'ho

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCVF2505PW .
  • CDCVF2505PW.
  • CDCVF2505PW..
  • CDCVF2505PW...