Texas Instruments CDCV855IPWRG4

Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV855IPWRG4.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet17 pages24 years ago

DigiKey

CAD Models

Download Texas Instruments CDCV855IPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.457
$ 3.457
Stock
139,523
203,757
203,757
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
PLL
-
-
-
Input
SSTL-2
SSTL-2
SSTL-2
Max Frequency
180 MHz
180 MHz
180 MHz
Number of Outputs
4
4
4
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsCDCV855PW
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP Tube
Texas InstrumentsCDCV855PWR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
Texas InstrumentsCDCV855PWG4
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP Tube
Renesas5V2310PGGI
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CDCV855IPWRG4 provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
1:4 DDR pll clock driver 28-TSSOP -40 to 85
SSTL-2 PLL Clock Driver 28-TSSOP (0.173 4.40mm Width) CDCV855 clock generator ic 2.7V 180MHz 10mA 9.7mm
Clock Drivers & Distribution 1:4 DDR PLL CLOCK DRIVERS
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:180MHz; No. of Outputs:4; Supply Current:150mA; Supply Voltage Range:2.3V to 2.7V; Digital IC Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.