Texas Instruments CDCUA877ZQLR

1.8V Phase-lock loop clock driver for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR -40 to 85
$ 5.85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCUA877ZQLR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago

Newark

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCUA877ZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.85
$ 4.579
$ 4.579
Stock
449,800
539,339
539,339
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
52
52
52
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
410 MHz
400 MHz
400 MHz
Quiescent Current
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCDCU2A877ZQLR
Zero Delay PLL Clock Driver Single 125MHz to 410MHz 52-Pin BGA MICROSTAR JUNIOR T/R
PLL Based Clock Driver, 98ULPA Series, 20 True Output(s), 0 Inverted Output(s), PBGA52
Texas InstrumentsCDCU2A877ZQLT
877 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PBGA52
Texas InstrumentsCDCU877ZQLR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 52-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments CDCUA877ZQLR provided by its distributors.

1.8V Phase-lock loop clock driver for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR -40 to 85
PLL Clock Driver Single 125MHz to 410MHz 52-Pin BGA MICROSTAR JUNIOR T/R
IC, PLL CLOCK DRIVER, 410MHZ, BGA-52, FULL REEL
Zero Delay Buffer 10-Out Differential 52-Pin BGA MICROSTAR JUNIOR T/R
IC PLL CLOCK DRIVER 1.8V 52-BGA
Clock Drivers & Distribution 1.8V Ph-Lock Loop Clock Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.