Texas Instruments CDCU877ZQLR

Zero Delay PLL Clock Driver Single 10MHz to 400MHz 52-Pin BGA MICROSTAR JUNIOR T/R
$ 3.938
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCU877ZQLR.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages15 years ago
Datasheet26 pages18 years ago
Datasheet2 pages22 years ago

HQonline

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCU877ZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.938
$ 4.579
$ 4.579
Stock
844,376
612,470
612,470
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
52
52
52
PLL
Yes
Yes
Yes
Input
-
-
-
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
10
10
10
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsCDCU877GQLR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 52-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsCDCU877GQLT
1.8V Phase-Lock Loop Clock Driver for DD 2 SD AM Applications 52-BGA MIC OSTA JUNIO -40 to 85
Texas InstrumentsCDCVF857GQLR
Zero Delay PLL Clock Driver Single 60MHz to 220MHz 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsCDCV857BGQLR
Zero Delay PLL Clock Driver Single 60MHz to 200MHz 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsCDCV857AGQLR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 56-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments CDCU877ZQLR provided by its distributors.

Zero Delay PLL Clock Driver Single 10MHz to 400MHz 52-Pin BGA MICROSTAR JUNIOR T/R
PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PBGA52
1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 52-BGA MICROSTAR JUNIOR -40 to 85
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:400MHz; No. of Outputs:10; Supply Current:500µA; Supply Voltage Range:1.7V to 1.9V; Digital IC Case Style:BGA; No. of Pins:52; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.