Texas Instruments CDCU2A877ZQLR

Zero Delay PLL Clock Driver Single 125MHz to 410MHz 52-Pin BGA MICROSTAR JUNIOR T/R
$ 5.659
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCU2A877ZQLR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

Upverter

Arrow Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCU2A877ZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.659
$ 6.345
Stock
764,522
243,705
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
52
52
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
410 MHz
410 MHz
Quiescent Current
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCDCUA877ZQLT
1.8V Phase-lock loop clock driver for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsCDCUA877ZQLR
1.8V Phase-lock loop clock driver for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsCDCU877AGQLR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 52-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments CDCU2A877ZQLR provided by its distributors.

Zero Delay PLL Clock Driver Single 125MHz to 410MHz 52-Pin BGA MICROSTAR JUNIOR T/R
IC, PLL CLOCK DRIVER, 410MHZ, BGA-52
1.8V Phase-lock loop clock driver with high output drive for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.