Texas Instruments CDCM7005ZVAR

PLL Clock Synthesizer Single 0MHz to 2200MHz 64-Pin BGA T/R
$ 15.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM7005ZVAR.

Texas Instruments

Datasheet45 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet41 pages18 years ago
Datasheet35 pages19 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-1.39%

CAD Models

Download Texas Instruments CDCM7005ZVAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.87
$ 14.79
$ 14.79
Stock
275,703
273,775
273,775
Authorized Distributors
1
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
64
64
64
PLL
-
Yes
Yes
Input
LVCMOS
LVCMOS
LVCMOS
Max Frequency
1.5 GHz
1.5 GHz
1.5 GHz
Number of Outputs
5
5
5
Min Supply Voltage
3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsCDC7005ZVAT
PLL Based Clock Driver, 7005 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PBGA64
Texas InstrumentsCDC7005ZVA
7005 SERIES PLL BASED CLOCK DRIVER 5 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PBGA64
Texas InstrumentsCDC7005ZVAR
PLL Clock Synthesizer Single 64-Pin BGA T/R
Texas InstrumentsCDC7005GVAT
PLL Clock Synthesizer Single 64-Pin BGA T/R
8T49N105 Series 2.625 V 125 MHz FemtoClock® NG LVPECL Clock Generator - CABGA-80

Descriptions

Descriptions of Texas Instruments CDCM7005ZVAR provided by its distributors.

PLL Clock Synthesizer Single 0MHz to 2200MHz 64-Pin BGA T/R
7005 SERIES PLL BASED CLOCK DRIVER 5 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PBGA64
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 64-Pin BGA T/R
1 1.5GHz BGA-64(8x8) Clock Jitter Cleaners & Synchronizers ROHS
With bypass 3V 3.6V 1.5GHz BGA-64 SMD mount,glue mount 8mm(Length)*960μm(height)
High performance, low phase noise, low skew clock synchronizer that synchronizes ref clock to VCXO 64-BGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.