Texas Instruments CDC7005GVAT

PLL Clock Synthesizer Single 64-Pin BGA T/R
$ 12.589

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC7005GVAT.

Texas Instruments

Datasheet33 pages15 years ago
Datasheet32 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC7005GVAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.589
$ 15.541
$ 15.541
Stock
394,139
267,000
267,000
Authorized Distributors
2
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
64
64
64
PLL
No
No
No
Input
LVCMOS
LVCMOS
LVCMOS
Max Frequency
800 MHz
800 MHz
800 MHz
Number of Outputs
5
5
5
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsCDC7005ZVAR
PLL Clock Synthesizer Single 64-Pin BGA T/R
Texas InstrumentsCDC7005ZVAT
PLL Based Clock Driver, 7005 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PBGA64
Texas InstrumentsCDC7005ZVA
7005 SERIES PLL BASED CLOCK DRIVER 5 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PBGA64
Texas InstrumentsCDCM7005ZVAR
PLL Clock Synthesizer Single 0MHz to 2200MHz 64-Pin BGA T/R
Texas InstrumentsCDCM7005ZVA
PLL Based Clock Driver, 7005 Series, 5 True Output(s), 0 Inverted Output(s), PBGA64
Texas InstrumentsCDCM7005ZVAT
PLL Based Clock Driver, 7005 Series, 5 True Output(s), 0 Inverted Output(s), BICMOS, PBGA64

Descriptions

Descriptions of Texas Instruments CDC7005GVAT provided by its distributors.

PLL Clock Synthesizer Single 64-Pin BGA T/R
High Performance, Low Phase Noise, Low Skew Clock Synchronizer that Synchronizes Ref Clock to VCXO 64-BGA -40 to 85
none 3V 3.6V 800MHz BGA-64 SMD mount,glue mount
IC CLK SYNC/JITTER CLEANER 64BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.