Texas Instruments CDC7005ZVA

7005 Series Pll Based Clock Driver 5 True Output(s) 0 Inverted Output(s) PBGA64
$ 15.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC7005ZVA.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet32 pages18 years ago

SHENGYU ELECTRONICS

Factory Futures

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC7005ZVA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.375
$ 15.541
$ 15.541
Stock
224,252
256,614
256,614
Authorized Distributors
3
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
64
64
64
PLL
No
No
No
Input
LVCMOS
LVCMOS
LVCMOS
Max Frequency
800 MHz
800 MHz
800 MHz
Number of Outputs
5
5
5
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDC7005ZVA.

Related Parts

Texas InstrumentsCDC7005GVAT
PLL Clock Synthesizer Single 64-Pin BGA T/R
Texas InstrumentsCDCM7005ZVA
PLL Based Clock Driver, 7005 Series, 5 True Output(s), 0 Inverted Output(s), PBGA64
Texas InstrumentsCDCM7005ZVAT
PLL Based Clock Driver, 7005 Series, 5 True Output(s), 0 Inverted Output(s), BICMOS, PBGA64
Texas InstrumentsCDCM7005ZVAR
PLL Clock Synthesizer Single 0MHz to 2200MHz 64-Pin BGA T/R
8T49N105 Series 2.625 V 125 MHz FemtoClock® NG LVPECL Clock Generator - CABGA-80

Descriptions

Descriptions of Texas Instruments CDC7005ZVA provided by its distributors.

7005 SERIES PLL BASED CLOCK DRIVER 5 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PBGA64
PLL Clock Synthesizer Single 64-Pin BGA Tray
Clock Generator 3.5MHz to 180MHz-IN 800MHz-OUT 64-Pin BGA Tray
High performance, low phase noise, low skew clock synchronizer that synchronizes ref clock to VCXO 64-BGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.