Texas Instruments CDC7005ZVAR

PLL Clock Synthesizer Single 64-Pin BGA T/R
$ 13.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC7005ZVAR.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet32 pages18 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-3.57%

CAD Models

Download Texas Instruments CDC7005ZVAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.724
$ 15.541
$ 15.541
Stock
477,236
268,681
268,681
Authorized Distributors
2
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
64
64
64
PLL
No
No
No
Input
LVCMOS
LVCMOS
LVCMOS
Max Frequency
800 MHz
800 MHz
800 MHz
Number of Outputs
5
5
5
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDC7005ZVAR.

Related Parts

Texas InstrumentsCDC7005GVAT
PLL Clock Synthesizer Single 64-Pin BGA T/R
Texas InstrumentsCDCM7005ZVAR
PLL Clock Synthesizer Single 0MHz to 2200MHz 64-Pin BGA T/R
Texas InstrumentsCDCM7005ZVA
PLL Based Clock Driver, 7005 Series, 5 True Output(s), 0 Inverted Output(s), PBGA64
Texas InstrumentsCDCM7005ZVAT
PLL Based Clock Driver, 7005 Series, 5 True Output(s), 0 Inverted Output(s), BICMOS, PBGA64
8T49N105 Series 2.625 V 125 MHz FemtoClock® NG LVPECL Clock Generator - CABGA-80

Descriptions

Descriptions of Texas Instruments CDC7005ZVAR provided by its distributors.

PLL Clock Synthesizer Single 64-Pin BGA T/R
Clock Generator 3.5MHz to 180MHz-IN 64-Pin BGA T/R
1 800MHz LVPECL BGA-64 Clock Jitter Cleaners & Synchronizers ROHS
High performance, low phase noise, low skew clock synchronizer that synchronizes ref clock to VCXO 64-BGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.