Texas Instruments CDCLVP215RHBT

IC CLK BUFFER 1: 5 3.5GHZ 32QFN / Clock Fanout Buffer 10-OUT 2-IN 1: 10 32-Pin VQFN EP T/R
$ 10.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP215RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCLVP215RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.338
$ 6.154
Stock
147,567
258,951
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
3.5 GHz
3.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsCDCLVP111RHBR
1:10 LVPECL buffer with selectable input 32-VQFN -40 to 85
Texas InstrumentsCDCLVP2104RHDT
Clock Fanout Buffer 8-OUT 2-IN 1:4 28-Pin VQFN EP T/R
Texas InstrumentsCDCLVP2104RHDR
Clock Fanout Buffer 8-OUT 2-IN 1:4 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCLVP215RHBT provided by its distributors.

IC CLK BUFFER 1:5 3.5GHZ 32QFN / Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R
Dual 1:5 high speed LVPECL fan out buffer 32-VQFN -40 to 85
2.375V 3.8V 0.3ns 3.5GHz VQFN-32 SMD mount,glue mount 5mm(Length)*900μm(height)
CLOCK DRIVER, DUAL, 1:5 DIFF, 32QFN; Clock IC Type:Clock Driver; Frequency:3.5GHz; No. of Outputs:2; Supply Current:380mA; Supply Voltage Range:2.375V to 3.8V; Digital IC Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Input Current:20mA; Input Type:Differential, LVPECL; Output Type:Differential LVPECL; Package / Case:QFN; Supply Voltage Max:3.8V; Supply Voltage Min:2.375V; Termination Type:SMD; Type:Clock Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.