Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDCLVP2104RHDT

IC CLK BUFFER 2: 8 2GHZ 28VQFN Clock Fanout Buffer (Distribution) IC 2: 8 2 GHz 28-VFQFN Exposed Pad
$ 8.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP2104RHDT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages15 years ago

HQonline

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCLVP2104RHDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.831
$ 5.94
Stock
227,341
359,859
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVP2104RHDT.

Related Parts

Texas InstrumentsCDCLVP1208RHDR
Low jitter, 2-input selectable 1:8 universal-to-LVPECL buffer 28-VQFN -40 to 85
Texas InstrumentsCDCLVP215RHBR
Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R
Texas InstrumentsCDCLVP215RHBT
IC CLK BUFFER 1:5 3.5GHZ 32QFN / Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCLVP2104RHDT provided by its distributors.

IC CLK BUFFER 2:8 2GHZ 28VQFN Clock Fanout Buffer (Distribution) IC 2:8 2 GHz 28-VFQFN Exposed Pad
Clock Fanout Buffer 8-OUT 2-IN 1:4 28-Pin VQFN EP T/R
Low jitter, dual 1:4 universal-to-LVPECL buffer 28-VQFN -40 to 85
CDC SERIES LOW SKEW CLOCK DRIVER 1 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC28
2.375V~3.6V 2GHz QFN-28-EP(5x5) Clock Buffers, Drivers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.