Texas Instruments CDCLVP111RHBR

1: 10 LVPECL buffer with selectable input 32-VQFN -40 to 85
$ 6.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP111RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-19.27%

CAD Models

Download Texas Instruments CDCLVP111RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.413
$ 7.701
Stock
35,953,259
218,962
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
3.5 GHz
3.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCLVP1208RHDR
Low jitter, 2-input selectable 1:8 universal-to-LVPECL buffer 28-VQFN -40 to 85
Texas InstrumentsCDCLVD110ARHBR
1-to-10 LVDS clock buffer up to 1100-MHz with minimum skew for clock distribution 32-VQFN -40 to 85
Texas InstrumentsCDCLVP1212RHAT
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCLVP111RHBR provided by its distributors.

1:10 LVPECL buffer with selectable input 32-VQFN -40 to 85
QFN-32-EP(5x5) Buffer/Driver/Transceiver ROHS
1:10 Differential Pecl/Ecl Clock Buffer
2.375V 3.8V 0.35ns@ 2.375Vto3.8V 3.5GHz QFN SMD, Adhesive Mount 5mm L × 900μm H
LOW-VOLTAGE 1:10 LVPECL WITH SELECTABLE INPUT CLOCK DRIVER
LVECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V; ALSO OPERATES AT 3.3V SUPPLY CML LVDS LVPECL SSTL CDCLVP111 32-VFQFN Exposed Pad clock buffer 5mm 0.005A 0.03ns 3.5GHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.