Texas Instruments CDCLVP215RHBR

Clock Fanout Buffer 10-OUT 2-IN 1: 10 32-Pin VQFN EP T/R
$ 6.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP215RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCLVP215RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.154
$ 10.338
Stock
273,173
139,922
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
3.5 GHz
3.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCLVP111RHBR
1:10 LVPECL buffer with selectable input 32-VQFN -40 to 85
Texas InstrumentsCDCLVP2104RHDR
Clock Fanout Buffer 8-OUT 2-IN 1:4 28-Pin VQFN EP T/R
Texas InstrumentsCDCLVP2104RHDT
Clock Fanout Buffer 8-OUT 2-IN 1:4 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCLVP215RHBR provided by its distributors.

Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R
LOW-VOLTAGE DUAL DIFFERENTIAL 1:5 LVPECL CLOCK DRIVER Low Skew Clock Driver, 215 Series, 10 True Output(s), 0 Inverted Output(s)
Dual 1:5 high speed LVPECL fan out buffer 32-VQFN -40 to 85
2.375V 3.8V 0.3ns 3.5GHz QFN SMD mount,glue mount 5mm(Length)*900μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.