Texas Instruments CDCLVP1212RHAT

Clock Fanout Buffer 12-OUT 2-IN 1: 12 40-Pin VQFN EP T/R
$ 11.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP1212RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-2.57%

CAD Models

Download Texas Instruments CDCLVP1212RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.986
$ 8.236
Stock
651,794
286,570
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVP1212RHAT.

Related Parts

Texas InstrumentsCDCLVP1208RHDR
Low jitter, 2-input selectable 1:8 universal-to-LVPECL buffer 28-VQFN -40 to 85
Texas InstrumentsCDCLVD1212RHAR
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1212RHAT
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R / IC CLK BUFFER 2:12 800MHZ 40VQFN

Descriptions

Descriptions of Texas Instruments CDCLVP1212RHAT provided by its distributors.

Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R
Low jitter, 2-input selectable 1:12 universal-to-LVPECL buffer 40-VQFN -40 to 85
2.375V~3.6V 2GHz VQFN-40-EP(6x6) Clock Buffers, Drivers, Distributors ROHS
2.375V 3.6V Differential 0.55ns@ 2.375V to 3.6V 2GHz Differential VQFN-40 SMD mount,glue mount 6mm(Length)*900μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.