Texas Instruments CDCLVD110ARHBR

1-to-10 LVDS clock buffer up to 1100-MHz with minimum skew for clock distribution 32-VQFN -40 to 85
$ 8.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVD110ARHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCLVD110ARHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.276
$ 11.73
Stock
200,193
161,249
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1.1 GHz
1.1 GHz
Quiescent Current
35 mA
35 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCLVD1212RHAR
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1208RHDR
Clock Fanout Buffer 8-OUT 2-IN 1:8 28-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1212RHAT
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R / IC CLK BUFFER 2:12 800MHZ 40VQFN

Descriptions

Descriptions of Texas Instruments CDCLVD110ARHBR provided by its distributors.

1-to-10 LVDS clock buffer up to 1100-MHz with minimum skew for clock distribution 32-VQFN -40 to 85
2.375V 2.625V 3ns@ 2.375Vto2.625V 1.1GHz QFN SMD mount,glue mount 5mm(Length)*900μm(height)
Clock Driver 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R
QUAD Gold Surface Mount Fanout Buffer (Distribution) Multiplexer Clock Fanout Buffer (Distribution), Multiplexer IC 55% -40C~85C 1.1GHz 3ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.