Texas Instruments CDCLVP111RHBT

IC Clk Buffer 2: 10 3.5GHZ 32QFN / Clock Multiplexer 10-OUT 2-IN 1: 10 32-PIN VQFN Ep T/r
$ 8.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP111RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.16%

CAD Models

Download Texas Instruments CDCLVP111RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.9
$ 6.413
Stock
332,650
347,892
Authorized Distributors
0
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
3.5 GHz
3.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsCDCLVD110ARHBR
1-to-10 LVDS clock buffer up to 1100-MHz with minimum skew for clock distribution 32-VQFN -40 to 85
Texas InstrumentsCDCLVP1208RHDR
Low jitter, 2-input selectable 1:8 universal-to-LVPECL buffer 28-VQFN -40 to 85
Texas InstrumentsCDCLVD110ARHBTG4
IC CLK BUFFER 2:10 1.1GHZ 32QFN / Clock Multiplexer 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCLVP111RHBT provided by its distributors.

IC CLK BUFFER 2:10 3.5GHZ 32QFN / Clock Multiplexer 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R
Low Skew Clock Driver, CDC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC32
1:10 LVPECL buffer with selectable input 32-VQFN -40 to 85
1:10 differential PECL/ECL Clock Buffer
2.375V 3.8V 0.35ns 3.5GHz QFN SMD mount,glue mount 5mm(Length)*900μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.