Texas Instruments CDCLVC1103PW

Clock Fanout Buffer (Distribution) IC 1: 3 250MHz 8-TSSOP (0.173", 4.40mm Width)
$ 2.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVC1103PW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet29 pages11 years ago

Upverter

element14 APAC

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.61%

CAD Models

Download Texas Instruments CDCLVC1103PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.208
$ 2.1
Stock
546,695
1,154,168
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
250 MHz
250 MHz
Quiescent Current
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVC1103PW.

Related Parts

Texas InstrumentsCDCV304PW
Low Skew Clock Driver, 304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Texas InstrumentsCDCV304PWR
General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCV304PWG4
IC,Four Distributed-Output Clock Driver,TSSOP,8PIN,PLASTIC ;RoHS Compliant: Yes
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
Silicon LabSL23EP04NZZC-1
Low Skew Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of Texas Instruments CDCLVC1103PW provided by its distributors.

Clock Fanout Buffer (Distribution) IC 1:3 250MHz 8-TSSOP (0.173", 4.40mm Width)
Low jitter, 1:3 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Clock Fanout Buffer 3-OUT 1-IN 1:3 8-Pin TSSOP Tube
Low Skew Clock Driver, CDC Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
2.3V 3.6V Single-ended 2.6ns@2.5V 2ns@3.3V 250MHz Single-ended TSSOP-8 SMD 4.4mm W × 1.2mm H
2.3V~3.6V 250MHz TSSOP-8 Clock Buffers, Drivers, Distributors ROHS
CLOCK BUFFER, 180MHZ, TSSOP-8; Type d'horloge: Tampon d'horloge; Fréquence: 180MHz; Nombre de canaux de sortie: 3Sortie(s); Tension, alimentation min.: 2.3V; Tension, alimentation max..: 2.7V; Type de boîtier de CI d'horloge:
Clock Buffer, 180Mhz, Tssop-8; Clock Ic Type:Clock Buffer; Frequency:180Mhz; No. Of Outputs:3Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Clock Ic Case Style:Tssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVC1103PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVC1103PW .
  • CDCLVC1103PW.