Texas Instruments CDCEL925PWR

Programmable 2-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 16-TSSOP -40 to 85
$ 2.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCEL925PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet29 pages13 years ago
Datasheet26 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-1.22%

CAD Models

Download Texas Instruments CDCEL925PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.551
$ 3.421
Stock
426,543
85,387,307
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
-
-
Input
Crystal
Crystal
Max Frequency
230 MHz
230 MHz
Number of Outputs
5
5
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCEL925PWR.

Related Parts

Texas InstrumentsCDCE925PW
Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85
Texas InstrumentsCDCE925PWR
Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85
Texas InstrumentsCDCE925PWG4
Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85
InfineonCY22392FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs

Descriptions

Descriptions of Texas Instruments CDCEL925PWR provided by its distributors.

Programmable 2-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 16-TSSOP -40 to 85
Programmable PLL Clock Synthesizer Dual 16-Pin TSSOP T/R
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 16-Pin TSSOP T/R
LVCMOS Crystal Clock/Frequency Synthesizer 16-TSSOP (0.173 4.40mm Width) CDCEL925 clock generator ic 1.8V 230MHz 8mA 5mm
Bypass, 1.7V, 1.9V, 230MHz, TSSOP-16, SMD, Adhesive Mount, 4.4mm W × 1.05mm H
Clocking Circuits Programmable 3-PLL VCXO Clock Synth
Clock IC; Clock IC Type:Clock Synthesizer; Interface Type:I2C, Serial; Frequency:160MHz; No. of Outputs:5; No. of Multiplier / Dividers:5; Supply Current:20mA; Supply Voltage Range:1.7V to 1.9V; Digital IC Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.