Texas Instruments CDCE925PW

Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85
$ 3.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE925PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet26 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.99%

CAD Models

Download Texas Instruments CDCE925PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.762
$ 2.638
$ 2.638
Stock
241,657
245,086
245,086
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
-
-
-
Input
Crystal
Crystal
Crystal
Max Frequency
230 MHz
230 MHz
230 MHz
Number of Outputs
5
5
5
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE925PW.

Related Parts

Texas InstrumentsCDCEL925PW
Programmable 2-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 16-TSSOP -40 to 85
Texas InstrumentsCDCEL925PWR
Programmable 2-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 16-TSSOP -40 to 85
Texas InstrumentsCDCEL925PWG4
Programmable 2-PLL VCXO Clock Synthesizer with 1.8-V LVCMOS Outputs 16-TSSOP -40 to 85
InfineonCY22392FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22050KFZXC
CY22050 Series Single PLL 3.3 V Flash Programmable Clock Generator - TSSOP-16

Descriptions

Descriptions of Texas Instruments CDCE925PW provided by its distributors.

Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85
Programmable PLL Clock Synthesizer Dual 16-Pin TSSOP Tube
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 16-Pin TSSOP Tube
IC PLL CLOCK GENERATOR 16TSSOP
2-Pll Progr. Clock Gen / Multiplier / Rohs Compliant: Yes
Clocking Circuits Programmable 2-PLL VCXO Clock Synth
TEXAS INSTRUMENTS CDCE925PWCLOCK SYNTHESIZER, 160MHZ, TSSOP-16
CLOCK SYNTHESIZER, 160MHZ, TSSOP-16; CLO
CLOCK SYNTHESIZER, 160MHZ, TSSOP-16; CLO; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCE925PW .
  • CDCE925PW.