Texas Instruments CDCEL925PWG4

Programmable 2-PLL VCXO Clock Synthesizer with 1.8-V LVCMOS Outputs 16-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCEL925PWG4.

Texas Instruments

Datasheet29 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

CAD Models

Download Texas Instruments CDCEL925PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.421
$ 3.421
Stock
37,318
85,399,999
85,399,999
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Clock
Clock
Clock
Frequency
160 MHz
160 MHz
160 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Related Parts

Texas InstrumentsCDCE925PW
Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85
Texas InstrumentsCDCE925PWR
Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85
Texas InstrumentsCDCE925PWG4
Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85
InfineonCY22392FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22150FZXC
CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16

Descriptions

Descriptions of Texas Instruments CDCEL925PWG4 provided by its distributors.

Programmable 2-PLL VCXO Clock Synthesizer with 1.8-V LVCMOS Outputs 16-TSSOP -40 to 85
Crystal TSSOP e4 CMOS clock generator ic 1.9V 230MHz 20mA 61.887009mg
Programmable PLL Clock Synthesizer Dual 16-Pin TSSOP Tube
Clock Synthesizer / Jitter Cleaner Programmable 3-PLL VCXO Clock Synth
Clock IC; Clock IC Type:Clock Synthesizer; Interface Type:I2C, Serial; Frequency:160MHz; No. of Outputs:5; No. of Multiplier / Dividers:5; Supply Current:20mA; Supply Voltage Range:1.7V to 1.9V; Digital IC Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.