Texas Instruments CDCEL824PWR

Programmable 2-PLL clock synthesizer with spread spectrum capability 16-TSSOP -40 to 85
$ 1.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCEL824PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCEL824PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsCDCE925PW
Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85
Texas InstrumentsCDCEL925PW
Programmable 2-PLL VCXO clock synthesizer with 1.8-V LVCMOS outputs 16-TSSOP -40 to 85
Texas InstrumentsCDCE925PWR
Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
Clock Generator, PureEdge™ VCXO, 3.3 V, 216 MHz, with M-LVDS Output
InfineonCY22392FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP

Descriptions

Descriptions of Texas Instruments CDCEL824PWR provided by its distributors.

Programmable 2-PLL clock synthesizer with spread spectrum capability 16-TSSOP -40 to 85
201MHz TSSOP-16-175mil Clock Generators, PLLs, Frequency Synthesizers ROHS
Clock Generator 8MHz to 130MHz-IN 201MHz-OUT 16-Pin TSSOP T/R
With Bypass 1.7V 1.9V 201MHz TSSOP-16 SMD, Adhesive Mount 4.4mm(W) × 1.05mm(H)
LVCMOS Crystal 16-TSSOP (0.173 4.40mm Width) CDCEL824 ACTIVE (Last Updated: 2days ago) clock generator ic 1.8V 201MHz 5mm -40C~85C
PLL CLOCK SYNTHESISER, 201MHZ, TSSOP-16; Clock IC Type:Clock Synthesiser, Divider, Multiplier; Frequency:201MHz; No. of Outputs:4Outputs; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Clock IC Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.