Texas Instruments CDCE62002RHBR

Four output clock generator/jitter cleaner with integrated dual VCOs 32-VQFN -40 to 85
$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE62002RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages17 years ago

HQonline

Arrow Electronics

LCSC

iiiC

Inventory History

3 month trend:
-3.56%

CAD Models

Download Texas Instruments CDCE62002RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.05
$ 6.4
Stock
205,902
194,814
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
1.175 GHz
1.175 GHz
Number of Outputs
2
2
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE62002RHBR.

Related Parts

Texas InstrumentsCDCE421RGET
Clock Generator 27.35MHz to 38.33MHz-IN 1175MHz-OUT 24-Pin VQFN EP T/R
Texas InstrumentsCDC421A100RGET
Clock Generator 33.3333MHz-IN 100MHz-OUT 24-Pin VQFN EP T/R
Texas InstrumentsCDC421A106RGET
Clock Generator 35.4167MHz-IN 106.25MHz-OUT 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCE62002RHBR provided by its distributors.

Four output clock generator/jitter cleaner with integrated dual VCOs 32-VQFN -40 to 85
Clock Generator/Frequency Synthesizer /PLL
Clock Generator/Jitter Cleaner 32-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.