Texas Instruments CDCE421RGET

Clock Generator 27.35MHz to 38.33MHz-IN 1175MHz-OUT 24-Pin VQFN EP T/R
$ 7.571

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE421RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages19 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCE421RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.571
$ 6.728
Stock
242,340
285,178
Authorized Distributors
2
2
Case/Package
QFN
VQFN EP
Number of Pins
24
24
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
1.2 GHz
-
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE421RGET.

Related Parts

Texas InstrumentsCDC421A106RGET
Clock Generator 35.4167MHz-IN 106.25MHz-OUT 24-Pin VQFN EP T/R
Texas InstrumentsCDC421125RGER
IC CLOCK GENERATOR 125MHZ 24-QFN / Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad
Texas InstrumentsCDC421106RGET
PLL Clock Generator Single 106.25MHz 24-Pin VQFN EP T/R
Silicon LabSI4112-D-GM
QFN-28(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI4122-D-GM
PLL Frequency Synthesizer Triple 28-Pin QFN
Silicon LabSI4133-D-GM
QFN-28(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Texas Instruments CDCE421RGET provided by its distributors.

Clock Generator 27.35MHz to 38.33MHz-IN 1175MHz-OUT 24-Pin VQFN EP T/R
PLL Frequency Synthesizer Single 10MHz to 1100MHz 24-Pin VQFN EP T/R
Fully Integrated Wide Range Low-Jitter Crystal Oscillator Clock Generator 24-VQFN
Clock Generator / Distributor Logic IC; Logic Type:Clock Generation; Frequency Max:1.175GHz; Output Type:LVPECL; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:24-QFN; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.