Texas Instruments CDCE62002RHBT

Four output clock generator/jitter cleaner with integrated dual VCOs 32-VQFN -40 to 85
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE62002RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages14 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages17 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1302%

CAD Models

Download Texas Instruments CDCE62002RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.4
$ 5.527
Stock
210,168
229,581
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
1.175 GHz
1.175 GHz
Number of Outputs
2
2
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE62002RHBT.

Related Parts

Texas InstrumentsCDCM61002RHBT
1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Texas InstrumentsCDCM61001RHBT
1:1 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Texas InstrumentsCDCM61004RHBT
1:4 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Texas InstrumentsTRF3761-JIRHAR
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CDCE62002RHBT provided by its distributors.

Four output clock generator/jitter cleaner with integrated dual VCOs 32-VQFN -40 to 85
PLL Based Clock Driver, CDCE Series, 4 True Output(s), 0 Inverted Output(s), PQCC32
QFN-32-(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS
TEXAS INSTRUMENTS CDCE62002RHBT. CLOCK GENERATOR, 1175MHZ, QFN-32
Clock Generator/Jitter Cleaner 32-Pin VQFN EP T/R
LVCMOS LVDS LVPECL Crystal Clock Generator 32-VFQFN Exposed Pad CDCE62002 clock generator ic 3.6V 1.175GHz 20mA 20muA
Clock Generator, 1.175Ghz, Qfn-32; Clock Ic Type:Clock Generator; Frequency:1.175Ghz; No. Of Outputs:2Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Qfn; No. Of Pins:32Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCE62002RHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCE62002RHBT .
  • CDCE62002RHBT.