Texas Instruments CDC421A100RGET

Clock Generator 33.3333MHz-IN 100MHz-OUT 24-Pin VQFN EP T/R
$ 12.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC421A100RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC421A100RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.376
$ 12.467
Stock
262,468
160,634
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
24
24
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
100 MHz
100 MHz
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsCDC421100RGET
PLL Clock Generator Single 100MHz 24-Pin VQFN EP T/R
Texas InstrumentsCDC421125RGER
IC CLOCK GENERATOR 125MHZ 24-QFN / Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad
Texas InstrumentsCDC421106RGET
PLL Clock Generator Single 106.25MHz 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDC421A100RGET provided by its distributors.

Clock Generator 33.3333MHz-IN 100MHz-OUT 24-Pin VQFN EP T/R
LVCMOS Crystal Clock Generator 24-VFQFN Exposed Pad CDC421A100 clock generator ic 3.3V 100MHz 110mA 4mm
PLL Frequency Synthesizer Single 24-Pin VQFN EP T/R
100-MHz fully integrated fixed frequency low-jitter crystal oscillator clock generator 24-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.