Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDC391DG4

1-To 6 TTL clock driver with selectable polarity and 3-state outputs 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC391DG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages17 years ago
Datasheet10 pages18 years ago

DigiKey

CAD Models

Download Texas Instruments CDC391DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.149
$ 12.149
Stock
120,508
169,923
169,923
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
100 MHz
100 MHz
100 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsCDC328AD
1-To-6 TTL clock driver with selectable polarity 16-SOIC -40 to 85
Texas InstrumentsCDC391D
1-To 6 TTL clock driver with selectable polarity and 3-state outputs 16-SOIC -40 to 85
Texas InstrumentsCDC328ADR
1-To-6 TTL clock driver with selectable polarity 16-SOIC -40 to 85
Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, SOIC
Clock Fanout Buffer, Crystal Input, 1:6 LVTTL/LVCMOS, with Output Enable
Renesas83905AMLFT
Low Skew Clock Driver, 83905 Series, 6 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CDC391DG4 provided by its distributors.

1-To 6 TTL clock driver with selectable polarity and 3-state outputs 16-SOIC -40 to 85
IC CLK BUFFER 1:6 100MHZ 16SOIC "Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-SOIC (0.154"", 3.90mm Width)"
IC CLK BUFFER 1:6 100MHZ 16SOIC
Clock Fanout Buffer 6-OUT 1-IN 1:6 16-Pin SOIC Tube
TTL CDC391 16-SOIC (0.154 3.90mm Width) ACTIVE (Last Updated: 1week ago) clock driver 3.91mm 0.048A 5ns 770mW
SOP-16 Clock Buffers, Drivers ROHS
1 LINE TO 6 LINE NON PLL CLOCK DRIVER<AZ
IC, CLOCK DRIVER, 100MHZ, SOIC-16; Clock IC Type:Clock Driver; Frequency:100MHz; No. of Outputs:6; Supply Current:40mA; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CDC391DG4