Texas Instruments CDC340DWR

Low Skew Clock Driver, 340 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
$ 5.288

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC340DWR.

Texas Instruments

Datasheet10 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC340DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.288
$ 8.415
Stock
194,815
350,367
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
80 MHz
80 MHz
Quiescent Current
-
24 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsCDC204DWR
5V 6-Bit Inverter / Clock Driver 20-SOIC
Texas InstrumentsCDC339DWR
Low Skew Clock Driver, CDC Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
Texas InstrumentsCDC340DW
1-to-8 TTL clock driver with output control pins for high state 20-SOIC 0 to 70
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807ASE
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC340DWR provided by its distributors.

Low Skew Clock Driver, 340 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
Clock Fanout Buffer 8-OUT 1-IN 1:8 20-Pin SOIC T/R
The CDC340 is a high-performance clock-driver circuit that distributes one (A) input signal to eight (Y) outputs with minimum skew for clock distribution. Through the use of the control pins (1G and 2G), the outputs can be placed in a high state regardless of the A input. The propagation delays are adjusted at the factory using the P0 and P1 pins. These pins are not intended for customer use and should be strapped to GND. The CDC340 is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.