Texas Instruments CDC319DBG4

1-Line to 10-Line Clock Driver with I2C Control Interface 28-SSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC319DBG4.

CAD Models

Download Texas Instruments CDC319DBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.284
$ 5.284
Stock
79,744
810,688
810,688
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Related Parts

Texas InstrumentsCDC319DB
1-line to 10-line clock driver with I2C control interface 28-SSOP 0 to 70
Texas InstrumentsCDC319DBR
1-line to 10-line clock driver with I2C control interface 28-SSOP 0 to 70
Texas InstrumentsCDC2536DB
125-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70
Renesas Electronics clock driver PLL clock driver, TTLoutput, 10Input, 74FCTlogic_family, 20Pin
clock distributor PLL clock driver, CMOS,TTLoutput, single input, 74FCTlogic_family, 20Pin
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC319DBG4 provided by its distributors.

1-Line to 10-Line Clock Driver with I2C Control Interface 28-SSOP 0 to 70
LVTTL SSOP LOW SKEW CLOCK DRIVER Surface Mount clock buffer 5.3mm 0.006A 0.25ns 100MHz
Clock IC; Clock IC Type:Clock Driver; Interface Type:I2C, Serial; Frequency:140MHz; No. of Outputs:10; Supply Current:200µA; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:SSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.