Texas Instruments CDC2536DB

125-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70
$ 9.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2536DB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages18 years ago
Datasheet20 pages27 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments CDC2536DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.371
$ 6.209
Stock
80,419,243
474,419
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
PLL
-
-
Input
LVTTL
LVTTL
Max Frequency
100 MHz
100 MHz
Number of Outputs
6
6
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC536DB
100-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70
Texas InstrumentsCDC536DBR
100-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70
Renesas Electronics clock driver PLL clock driver, TTLoutput, 10Input, 74FCTlogic_family, 20Pin
clock distributor PLL clock driver, CMOS,TTLoutput, single input, 74FCTlogic_family, 20Pin
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807CHE
CMOS TTL 49FCT3807 20-SSOP (0.209 5.30mm Width) Active clock buffer 5.3mm 3.3V 0.35ns 500mW

Descriptions

Descriptions of Texas Instruments CDC2536DB provided by its distributors.

125-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70
Clock Generator 25MHz to 100MHz-IN 100MHz-OUT 28-Pin SSOP Tube
2536 SERIES PLL BASED CLOCK DRIVER 6 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO28
LVTTL PLL Clock Driver 28-SSOP (0.209 5.30mm Width) CDC2536 clock generator circuit 3.3V 100MHz 2mA 680mW
IC, PLL CLOCK DRIVER, 100MHZ, SSOP-28; Clock IC Type:PLL Clock Driver; Frequency:100MHz; No. of Outputs:6; Supply Current:2mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.