Texas Instruments CDC319DB

1-line to 10-line clock driver with I2C control interface 28-SSOP 0 to 70
$ 6.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC319DB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
-3.75%

CAD Models

Download Texas Instruments CDC319DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.864
$ 5.284
Stock
288,848
798,850
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
500 µA
500 µA
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC319DBR
1-line to 10-line clock driver with I2C control interface 28-SSOP 0 to 70
Texas InstrumentsCDC319DBG4
1-Line to 10-Line Clock Driver with I2C Control Interface 28-SSOP 0 to 70
Texas InstrumentsCDC2536DBR
125-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70
Renesas Electronics clock driver PLL clock driver, TTLoutput, 10Input, 74FCTlogic_family, 20Pin
clock distributor PLL clock driver, CMOS,TTLoutput, single input, 74FCTlogic_family, 20Pin
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC319DB provided by its distributors.

1-line to 10-line clock driver with I2C control interface 28-SSOP 0 to 70
Low Skew Clock Driver, 319 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28
Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP Tube
3.135V 3.465V 3.6ns@ 3.135Vto3.465V 100MHz SSOP-28 SMD mount 10.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.