Texas Instruments CDC2351DW

IC Clk Buffer 1: 10 100MHZ 24SOIC / 1-LINE to 10-LINE Clock Driver With 3-STATE Outputs
$ 12.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2351DW.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

element14

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments CDC2351DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.05
$ 8.617
Stock
9,819,845
353,588
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
100 MHz
100 MHz
Quiescent Current
15 mA
15 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCDC351IDWR
1-Line to 10-Line 3.3V Clock Driver with Tri-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCDC351DW
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SOIC 0 to 70
Texas InstrumentsCDC351IDW
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SOIC -40 to 85
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC2351DW provided by its distributors.

IC CLK BUFFER 1:10 100MHZ 24SOIC / 1-LINE TO 10-LINE CLOCK DRIVER WITH 3-STATE OUTPUTS
Low Skew Clock Driver, 2351 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.