Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDC203DWG4

3.3-V 6-bit inverter/clock driver 20-SOIC 25 to 70
$ 13.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC203DWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-4.55%

CAD Models

Download Texas Instruments CDC203DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.29
$ 10.099
$ 10.099
Stock
138,257
292,998
292,998
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.1 ns
6.1 ns
6.1 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
12 mA
12 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCDC203DW
Buffer Inverter CDC203 EAR99 Tube logic gate circuit 6.1ns @ 3.3V 30pF 2.65mm 1.6W 12mA 12mA
Diodes Inc.PI49FCT3807ASE
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
CLK DRIVER/FANOUT BUFFER, 0 TO 70DEG C; Available until stocks are exhausted
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807DSEX
DUAL Not Qualified COMMERCIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 0.25ns 0.024A 7.5mm
Diodes Inc.PI49FCT3807DSE
IC CLK BUFFER 1:10 156MHZ 20SOIC / 3.3V Fast CMOS Clock Driver

Descriptions

Descriptions of Texas Instruments CDC203DWG4 provided by its distributors.

3.3-V 6-bit inverter/clock driver 20-SOIC 25 to 70
4¦ÌA 6 1 3V 3.6V 12mA Inverter 12mA SOIC-20 12.8mm*7.52mm*2.35mm
Buffer Inverter CDC203 8542.39.00.01 Tube logic gate circuit 6.1ns @ 3.3V 30pF 2.65mm 1.6W 12mA 12mA
IC INVERTER 6CH 1-INP 20SOIC Inverter IC 6 Channel 20-SOIC
IC, INVERTER/CLOCK DRIVER, 40MHZ, SOIC20; Frequency:40MHz; No. of Outputs:6; Supply Current:4µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:+25°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.